TLV2462AMDREP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV5637IDR

DigiKey Part Number
TLV5637IDR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TLV5637IDR
Description
IC DAC 10BIT V-OUT 8SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 Bit Digital to Analog Converter 2 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TLV5637IDR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Number of Bits
10
Number of D/A Converters
2
Settling Time
5.5µs
Output Type
Voltage - Buffered
Differential Output
No
Data Interface
SPI
Reference Type
External, Internal
Voltage - Supply, Analog
2.7V ~ 3.3V, 5V
Voltage - Supply, Digital
2.7V ~ 3.3V, 5V
INL/DNL (LSB)
±0.4, ±0.1
Architecture
String DAC
Operating Temperature
-40°C ~ 85°C
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 18.856 View Now
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5006,76910 €16.922,75 €
Manufacturers Standard Package
Unit Price without VAT:6,76910 €
Unit Price with VAT:8,39368 €

Other Suppliers on DigiKey

18.856In Stock
Ships from Rochester Electronics, LLC