
TLV2375IDR | |
|---|---|
DigiKey Part Number | 296-11969-2-ND - Tape & Reel (TR) 296-11969-1-ND - Cut Tape (CT) 296-11969-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV2375IDR |
Description | IC OPAMP GP 4 CIRCUIT 16SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLV2375IDR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Rail-to-Rail | |
Slew Rate | 2.1V/µs | |
Gain Bandwidth Product | 3 MHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 2 mV | |
Current - Supply | 750µA (x4 Channels) | |
Current - Output / Channel | 16 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 16 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,17000 € | 2,17 € |
| 10 | 1,61400 € | 16,14 € |
| 25 | 1,47480 € | 36,87 € |
| 100 | 1,32170 € | 132,17 € |
| 250 | 1,24884 € | 312,21 € |
| 500 | 1,20490 € | 602,45 € |
| 1.000 | 1,16871 € | 1.168,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,13052 € | 2.826,30 € |
| 5.000 | 1,10751 € | 5.537,55 € |
| 7.500 | 1,09599 € | 8.219,92 € |
| Unit Price without VAT: | 2,17000 € |
|---|---|
| Unit Price with VAT: | 2,69080 € |

