Boost Switching Regulator IC Positive Adjustable 2.5V 1 Output 500mA (Switch) 10-VFDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS61080DRCT

DigiKey Part Number
296-21555-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPS61080DRCT
Description
IC REG BOOST ADJ 500MA 10VSON
Customer Reference
Detailed Description
Boost Switching Regulator IC Positive Adjustable 2.5V 1 Output 500mA (Switch) 10-VFDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
TPS61080DRCT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Function
Step-Up
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.5V
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
27V
Current - Output
Frequency - Switching
600kHz, 1.2MHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
10-VSON (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types