
TLIN14415DMTTQ1 | |
|---|---|
DigiKey Part Number | 296-TLIN14415DMTTQ1TR-ND - Tape & Reel (TR) 296-TLIN14415DMTTQ1CT-ND - Cut Tape (CT) 296-TLIN14415DMTTQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLIN14415DMTTQ1 |
Description | IC TRANSCEIVER FULL 1/1 14VSON |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full LIN 14-VSON (4.5x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | LIN | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Receiver Hysteresis | 500 mV | |
Data Rate | 100Kbps | |
Voltage - Supply | 5.5V ~ 28V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 14-VDFN Exposed Pad | |
Supplier Device Package | 14-VSON (4.5x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,24000 € | 2,24 € |
| 10 | 1,66900 € | 16,69 € |
| 25 | 1,52520 € | 38,13 € |
| 100 | 1,36780 € | 136,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,29284 € | 323,21 € |
| Unit Price without VAT: | 2,24000 € |
|---|---|
| Unit Price with VAT: | 2,77760 € |

