


LM5165XQDRCRQ1 | |
|---|---|
DigiKey Part Number | 296-LM5165XQDRCRQ1TR-ND - Tape & Reel (TR) 296-LM5165XQDRCRQ1CT-ND - Cut Tape (CT) 296-LM5165XQDRCRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM5165XQDRCRQ1 |
Description | IC REG BUCK 5V 150MA 10VSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 5V 1 Output 150mA 10-VFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LM5165XQDRCRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 65V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | Up to 600kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 10-VSON (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,32000 € | 3,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,94996 € | 5.849,88 € |
| Unit Price without VAT: | 3,32000 € |
|---|---|
| Unit Price with VAT: | 4,11680 € |



