1/1 Transceiver Full LIN 14-VSON (4.5x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLIN14413DMTTQ1

DigiKey Part Number
296-TLIN14413DMTTQ1TR-ND - Tape & Reel (TR)
296-TLIN14413DMTTQ1CT-ND - Cut Tape (CT)
296-TLIN14413DMTTQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLIN14413DMTTQ1
Description
IC TRANSCEIVER FULL 1/1 14VSON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Full LIN 14-VSON (4.5x3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Transceiver
Protocol
LIN
Number of Drivers/Receivers
1/1
Duplex
Full
Receiver Hysteresis
500 mV
Data Rate
100Kbps
Voltage - Supply
5.5V ~ 28V
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount, Wettable Flank
Package / Case
14-VDFN Exposed Pad
Supplier Device Package
14-VSON (4.5x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 480
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
12,24000 €2,24 €
101,66900 €16,69 €
251,52520 €38,13 €
1001,36780 €136,78 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
2501,29284 €323,21 €
Manufacturers Standard Package
Unit Price without VAT:2,24000 €
Unit Price with VAT:2,77760 €