
TLC69699DRRR | |
|---|---|
DigiKey Part Number | 296-TLC69699DRRRTR-ND - Tape & Reel (TR) 296-TLC69699DRRRCT-ND - Cut Tape (CT) 296-TLC69699DRRRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLC69699DRRR |
Description | BRIDGE BETWEEN SPI AND LOCAL DIM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Controller Interface 12-WSON (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Controller | |
Interface | SPI | |
Voltage - Supply | 2.5V ~ 5.5V | |
Package / Case | 12-WFDFN Exposed Pad | |
Supplier Device Package | 12-WSON (3x3) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,13000 € | 1,13 € |
| 10 | 0,82200 € | 8,22 € |
| 25 | 0,74520 € | 18,63 € |
| 100 | 0,65990 € | 65,99 € |
| 250 | 0,61940 € | 154,85 € |
| 500 | 0,59492 € | 297,46 € |
| 1.000 | 0,57476 € | 574,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,54988 € | 1.649,64 € |
| 6.000 | 0,53770 € | 3.226,20 € |
| 9.000 | 0,53160 € | 4.784,40 € |
| 15.000 | 0,52484 € | 7.872,60 € |
| Unit Price without VAT: | 1,13000 € |
|---|---|
| Unit Price with VAT: | 1,40120 € |

