TLC5930PWPRG4 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 1.240
Unit Price: 3,94152 €
Datasheet
LED Driver IC 12 Output Linear Shift Register Dimming 40mA 24-HTSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLC5930PWPRG4

DigiKey Part Number
TLC5930PWPRG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TLC5930PWPRG4
Description
IC LED DRVR LINEAR 40MA 24HTSSOP
Customer Reference
Detailed Description
LED Driver IC 12 Output Linear Shift Register Dimming 40mA 24-HTSSOP
Datasheet
 Datasheet
EDA/CAD Models
TLC5930PWPRG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Linear
Topology
Shift Register
Internal Switch(s)
Yes
Number of Outputs
12
Voltage - Supply (Min)
3V
Voltage - Supply (Max)
3.6V
Voltage - Output
17V
Current - Output / Channel
40mA
Frequency
25MHz
Dimming
-
Applications
-
Operating Temperature
-20°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
24-PowerTSSOP (0.173", 4.40mm Width)
Supplier Device Package
24-HTSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes