
TLC5930PWP | |
|---|---|
DigiKey Part Number | 296-15631-5-ND |
Manufacturer | |
Manufacturer Product Number | TLC5930PWP |
Description | IC LED DRVR LINEAR 40MA 24HTSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 12 Output Linear Shift Register Dimming 40mA 24-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TLC5930PWP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Linear | |
Topology | Shift Register | |
Internal Switch(s) | Yes | |
Number of Outputs | 12 | |
Voltage - Supply (Min) | 3V | |
Voltage - Supply (Max) | 3.6V | |
Voltage - Output | 17V | |
Current - Output / Channel | 40mA | |
Frequency | 25MHz | |
Dimming | - | |
Applications | - | |
Operating Temperature | -20°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-PowerTSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-HTSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 240 | 3,51263 € | 843,03 € |
| Unit Price without VAT: | 3,51263 € |
|---|---|
| Unit Price with VAT: | 4,35566 € |

