Similar



| TPS74001DPTR | |
|---|---|
| DigiKey Part Number | 296-28975-2-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | TPS74001DPTR | 
| Description | IC REG LIN POS ADJ 1.5A 5-VSON | 
| Customer Reference | |
| Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1.5A 5-VSON (10x11) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | TPS74001DPTR Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Tape & Reel (TR) | |
| Part Status | Obsolete | |
| Output Configuration | ||
| Output Type | ||
| Number of Regulators | 1 | |
| Voltage - Input (Max) | 6V | |
| Voltage - Output (Min/Fixed) | 0.9V | |
| Voltage - Output (Max) | ||
| Voltage Dropout (Max) | 0.3V @ 1.5A | |
| Current - Output | ||
| Current - Quiescent (Iq) | 3 mA | |
| PSRR | - | |
| Control Features | Enable | |
| Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
| Operating Temperature | -40°C ~ 125°C | |
| Mounting Type | Surface Mount | |
| Package / Case | 5-VSFN Exposed Pad | |
| Supplier Device Package | 5-VSON (10x11) | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece