


| MC10EL07DT | |
|---|---|
| DigiKey Part Number | MC10EL07DTOS-ND | 
| Manufacturer | |
| Manufacturer Product Number | MC10EL07DT | 
| Description | IC XOR/XNOR GATE 1-CIR 8TSSOP | 
| Customer Reference | |
| Detailed Description | XOR/XNOR Gate Configurable 1 Circuit 2 Input 8-TSSOP | 
| EDA/CAD Models | MC10EL07DT Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | onsemi | |
| Series | ||
| Packaging | Tube | |
| Part Status | Obsolete | |
| Logic Type | XOR/XNOR Gate | |
| Number of Circuits | 1 | |
| Number of Inputs | 2 | |
| Schmitt Trigger Input | No | |
| Output Type | Differential | |
| Current - Output High, Low | - | |
| Voltage - Supply | 4.2V ~ 5.7V | |
| Operating Temperature | -40°C ~ 85°C | |
| Mounting Type | Surface Mount | |
| Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
| Supplier Device Package | 8-TSSOP | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece