
TLC339CPWR | |
|---|---|
DigiKey Part Number | 296-10282-2-ND - Tape & Reel (TR) 296-10282-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TLC339CPWR |
Description | IC COMPARATOR 4 GEN PUR 14TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) CMOS, Open-Drain 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TLC339CPWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 4 | |
Output Type | CMOS, Open-Drain | |
Voltage - Supply, Single/Dual (±) | 3V ~ 16V | |
Voltage - Input Offset (Max) | 5mV @ 10V | |
Current - Input Bias (Max) | 5pA @ 5V | |
Current - Output (Typ) | 20mA | |
Current - Quiescent (Max) | 100µA | |
CMRR, PSRR (Typ) | 84dB CMRR | |
Propagation Delay (Max) | 4.5µs | |
Hysteresis | - | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,61947 € | 1.238,94 € |
| 4.000 | 0,60459 € | 2.418,36 € |
| 6.000 | 0,59714 € | 3.582,84 € |
| 10.000 | 0,58888 € | 5.888,80 € |
| 14.000 | 0,58406 € | 8.176,84 € |
| Unit Price without VAT: | 0,61947 € |
|---|---|
| Unit Price with VAT: | 0,76814 € |


