
TLC27M4CNSR | |
|---|---|
DigiKey Part Number | 296-TLC27M4CNSRTR-ND - Tape & Reel (TR) 296-TLC27M4CNSRCT-ND - Cut Tape (CT) 296-TLC27M4CNSRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLC27M4CNSR |
Description | IC OPAMP GP 4 CIRCUIT 14SO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | TLC27M4CNSR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | - | |
Slew Rate | 0.62V/µs | |
Gain Bandwidth Product | 525 kHz | |
Current - Input Bias | 0.7 pA | |
Voltage - Input Offset | 1.1 mV | |
Current - Supply | 570µA (x4 Channels) | |
Current - Output / Channel | 30 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 16 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | 14-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,79615 € | 1.592,30 € |
| 4.000 | 0,77787 € | 3.111,48 € |
| 6.000 | 0,76872 € | 4.612,32 € |
| 10.000 | 0,75858 € | 7.585,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,57000 € | 1,57 € |
| 10 | 1,15000 € | 11,50 € |
| 25 | 1,04640 € | 26,16 € |
| 100 | 0,93250 € | 93,25 € |
| 250 | 0,87812 € | 219,53 € |
| 500 | 0,84534 € | 422,67 € |
| 1.000 | 0,81835 € | 818,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,20000 € | 1,20 € |
| 10 | 0,87700 € | 8,77 € |
| 25 | 0,79480 € | 19,87 € |
| 100 | 0,70470 € | 70,47 € |
| 250 | 0,66172 € | 165,43 € |
| Unit Price without VAT: | 1,20000 € |
|---|---|
| Unit Price with VAT: | 1,48800 € |

