MFR Recommended

| TLC25L2CP | |
|---|---|
| DigiKey Part Number | 296-7301-5-ND | 
| Manufacturer | |
| Manufacturer Product Number | TLC25L2CP | 
| Description | IC CMOS 2 CIRCUIT 8DIP | 
| Customer Reference | |
| Detailed Description | CMOS Amplifier 2 Circuit Single-Ended 8-PDIP | 
| Datasheet | Datasheet | 
| EDA/CAD Models | TLC25L2CP Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tube | |
| Part Status | Obsolete | |
| Amplifier Type | ||
| Number of Circuits | 2 | |
| Output Type | Single-Ended | |
| Slew Rate | 2.9V/µs | |
| Gain Bandwidth Product | 110 kHz | |
| Current - Input Bias | 0.7 pA | |
| Voltage - Input Offset | 1.1 mV | |
| Current - Supply | 29µA (x2 Channels) | |
| Voltage - Supply Span (Min) | 1.4 V | |
| Voltage - Supply Span (Max) | 16 V | |
| Operating Temperature | 0°C ~ 70°C (TA) | |
| Mounting Type | Through Hole | |
| Package / Case | 8-DIP (0.300", 7.62mm) | |
| Supplier Device Package | 8-PDIP | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece