MFR Recommended

TLC254CNG4 | |
|---|---|
DigiKey Part Number | TLC254CNG4-ND |
Manufacturer | |
Manufacturer Product Number | TLC254CNG4 |
Description | IC CMOS 4 CIRCUIT 14DIP |
Customer Reference | |
Detailed Description | CMOS Amplifier 4 Circuit Open Drain 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | TLC254CNG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Discontinued at DigiKey | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Open Drain | |
Slew Rate | 4.5V/µs | |
Gain Bandwidth Product | 2.2 MHz | |
Current - Input Bias | 0.6 pA | |
Voltage - Input Offset | 1.1 mV | |
Current - Supply | 2.7mA (x4 Channels) | |
Voltage - Supply Span (Min) | 1.4 V | |
Voltage - Supply Span (Max) | 16 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | 14-DIP (0.300", 7.62mm) | |
Supplier Device Package | 14-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 3,99490 € | 399,49 € |
| Unit Price without VAT: | 3,99490 € |
|---|---|
| Unit Price with VAT: | 4,95368 € |



