
TLC0832IDR | |
|---|---|
DigiKey Part Number | TLC0832IDR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TLC0832IDR |
Description | IC ADC 8BIT SAR 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 Bit Analog to Digital Converter 1, 2 Input 1 SAR 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLC0832IDR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Number of Bits | 8 | |
Sampling Rate (Per Second) | 22k | |
Number of Inputs | 1, 2 | |
Input Type | Differential, Single Ended | |
Data Interface | SPI | |
Configuration | MUX-ADC | |
Ratio - S/H:ADC | - | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | External | |
Voltage - Supply, Analog | 5V | |
Voltage - Supply, Digital | 5V | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 5,34251 € | 13.356,27 € |
| Unit Price without VAT: | 5,34251 € |
|---|---|
| Unit Price with VAT: | 6,62471 € |

