Similar
Similar
Similar

| TLC072AIDG4 | |
|---|---|
| DigiKey Part Number | TLC072AIDG4-ND | 
| Manufacturer | |
| Manufacturer Product Number | TLC072AIDG4 | 
| Description | IC OPAMP GP 2 CIRCUIT 8SOIC | 
| Customer Reference | |
| Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-SOIC | 
| Datasheet | Datasheet | 
| EDA/CAD Models | TLC072AIDG4 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Tube | |
| Part Status | Obsolete | |
| Amplifier Type | ||
| Number of Circuits | 2 | |
| Output Type | - | |
| Slew Rate | 19V/µs | |
| Gain Bandwidth Product | 10 MHz | |
| Current - Input Bias | 1.5 pA | |
| Voltage - Input Offset | 390 µV | |
| Current - Supply | 2.1mA (x2 Channels) | |
| Current - Output / Channel | 57 mA | |
| Voltage - Supply Span (Min) | 4.5 V | |
| Voltage - Supply Span (Max) | 16 V | |
| Operating Temperature | -40°C ~ 125°C (TA) | |
| Mounting Type | Surface Mount | |
| Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
| Supplier Device Package | 8-SOIC | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                


 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece