
| TL972IDGKR | |
|---|---|
| DigiKey Part Number | 296-29702-2-ND - Tape & Reel (TR) 296-29702-1-ND - Cut Tape (CT) 296-29702-6-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | TL972IDGKR | 
| Description | IC OPAMP GP 2 CIRCUIT 8VSSOP | 
| Manufacturer Standard Lead Time | 6 Weeks | 
| Customer Reference | |
| Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-VSSOP | 
| Datasheet | Datasheet | 
| EDA/CAD Models | TL972IDGKR Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Amplifier Type | ||
| Number of Circuits | 2 | |
| Output Type | Rail-to-Rail | |
| Slew Rate | 5V/µs | |
| Gain Bandwidth Product | 12 MHz | |
| Current - Input Bias | 200 nA | |
| Voltage - Input Offset | 1 mV | |
| Current - Supply | 2mA (x2 Channels) | |
| Current - Output / Channel | 80 mA | |
| Voltage - Supply Span (Min) | 2.7 V | |
| Voltage - Supply Span (Max) | 12 V | |
| Operating Temperature | -40°C ~ 125°C | |
| Mounting Type | Surface Mount | |
| Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
| Supplier Device Package | 8-VSSOP | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 0,87000 € | 0,87 € | 
| 10 | 0,62100 € | 6,21 € | 
| 25 | 0,56000 € | 14,00 € | 
| 100 | 0,49340 € | 49,34 € | 
| 250 | 0,46164 € | 115,41 € | 
| 500 | 0,44248 € | 221,24 € | 
| 1.000 | 0,42675 € | 426,75 € | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2.500 | 0,41011 € | 1.025,27 € | 
| 5.000 | 0,40009 € | 2.000,45 € | 
| 7.500 | 0,39507 € | 2.963,02 € | 
| 12.500 | 0,38951 € | 4.868,88 € | 
| 17.500 | 0,38626 € | 6.759,55 € | 
| Unit Price without VAT: | 0,87000 € | 
|---|---|
| Unit Price with VAT: | 1,07880 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece