
TL720M05GQKVURQ1M3 | |
|---|---|
DigiKey Part Number | 296-TL720M05GQKVURQ1M3TR-ND - Tape & Reel (TR) 296-TL720M05GQKVURQ1M3CT-ND - Cut Tape (CT) 296-TL720M05GQKVURQ1M3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL720M05GQKVURQ1M3 |
Description | IC REG LINEAR 5V 500MA TO252 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA TO-252 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 42V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.575V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 21 µA | |
Current - Supply (Max) | 22 mA | |
PSRR | 60dB ~ 70dB (100Hz ~ 1kHz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Short Circuit, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | TO-252 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,32000 € | 2,32 € |
| 10 | 1,73200 € | 17,32 € |
| 25 | 1,58400 € | 39,60 € |
| 100 | 1,42160 € | 142,16 € |
| 250 | 1,34416 € | 336,04 € |
| 500 | 1,29746 € | 648,73 € |
| 1.000 | 1,25903 € | 1.259,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,21846 € | 3.046,15 € |
| 5.000 | 1,19401 € | 5.970,05 € |
| Unit Price without VAT: | 2,32000 € |
|---|---|
| Unit Price with VAT: | 2,87680 € |

