MFR Recommended
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



TL431BIDBZTG4 | |
|---|---|
DigiKey Part Number | TL431BIDBZTG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TL431BIDBZTG4 |
Description | IC VREF SHUNT ADJ 0.5% SOT23-3 |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±0.5% 100 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | TL431BIDBZTG4 Models |
Category | Current - Output 100 mA |
Manufacturer Texas Instruments | Tolerance ±0.5% |
Packaging Tape & Reel (TR) | Current - Cathode 700 µA |
Part Status Discontinued at DigiKey | Operating Temperature -40°C ~ 85°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Adjustable | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Output (Min/Fixed) 2.495V | Supplier Device Package SOT-23-3 |
Voltage - Output (Max) 36 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TL431BIDBZT | Texas Instruments | 1.525 | 296-26714-1-ND | 0,88000 € | MFR Recommended |
| TL431BMFDT,215 | Nexperia USA Inc. | 0 | 1727-TL431BMFDT,215CT-ND | 0,30000 € | Upgrade |
| TL431BQDBZR,215 | Nexperia USA Inc. | 0 | 1727-TL431BQDBZR,215CT-ND | 0,21000 € | Upgrade |
| AN431AN-ATRE1 | Diodes Incorporated | 1.465 | 31-AN431AN-ATRE1CT-ND | 0,29000 € | Similar |
| AN431AN-ATRG1 | Diodes Incorporated | 3.327 | AN431AN-ATRG1DICT-ND | 0,14000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 0,44616 € | 334,62 € |
| 1.250 | 0,43527 € | 544,09 € |
| 1.750 | 0,42890 € | 750,58 € |
| 2.500 | 0,42278 € | 1.056,95 € |
| 6.250 | 0,40960 € | 2.560,00 € |
| 12.500 | 0,40166 € | 5.020,75 € |
| Unit Price without VAT: | 0,44616 € |
|---|---|
| Unit Price with VAT: | 0,55324 € |











