MFR Recommended
Direct
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



TL431BCDBZTG4 | |
|---|---|
DigiKey Part Number | TL431BCDBZTG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TL431BCDBZTG4 |
Description | IC VREF SHUNT ADJ 0.5% SOT23-3 |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±0.5% 100 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | TL431BCDBZTG4 Models |
Category | Current - Output 100 mA |
Manufacturer Texas Instruments | Tolerance ±0.5% |
Packaging Tape & Reel (TR) | Current - Cathode 600 µA |
Part Status Discontinued at DigiKey | Operating Temperature 0°C ~ 70°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Adjustable | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Output (Min/Fixed) 2.495V | Supplier Device Package SOT-23-3 |
Voltage - Output (Max) 36 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TL431BCDBZT | Texas Instruments | 3.831 | 296-26713-1-ND | 0,87000 € | MFR Recommended |
| TL431BCDBZR,215 | Nexperia USA Inc. | 0 | 1727-4258-1-ND | 0,21000 € | Direct |
| TL431BIDBZR,215 | Nexperia USA Inc. | 0 | 1727-TL431BIDBZR,215CT-ND | 0,21000 € | Upgrade |
| TL431BMFDT,215 | Nexperia USA Inc. | 0 | 1727-TL431BMFDT,215CT-ND | 0,30000 € | Upgrade |
| TL431BQDBZR,215 | Nexperia USA Inc. | 0 | 1727-TL431BQDBZR,215CT-ND | 0,21000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 0,43261 € | 324,46 € |
| 1.250 | 0,42200 € | 527,50 € |
| 1.750 | 0,41579 € | 727,63 € |
| 2.500 | 0,40982 € | 1.024,55 € |
| 6.250 | 0,39698 € | 2.481,12 € |
| 12.500 | 0,38924 € | 4.865,50 € |
| Unit Price without VAT: | 0,43261 € |
|---|---|
| Unit Price with VAT: | 0,53644 € |





