TL431BCDBZRG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 19.004
Unit Price: 0,34000 €
Datasheet

Direct


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,21000 €
Datasheet

Upgrade


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,21000 €
Datasheet

Upgrade


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,21000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 1.465
Unit Price: 0,29000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 3.327
Unit Price: 0,14000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 19.958
Unit Price: 0,27000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 38.473
Unit Price: 0,13000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 28.529
Unit Price: 0,09000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 7.002
Unit Price: 0,25000 €
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,00000 €
Datasheet
Shunt Voltage Reference IC Adjustable 2.495V 36 V V ±0.5% 100 mA SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Shunt Voltage Reference IC Adjustable 2.495V 36 V V ±0.5% 100 mA SOT-23-3
SOT-23-3

TL431BCDBZRG4

DigiKey Part Number
TL431BCDBZRG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TL431BCDBZRG4
Description
IC VREF SHUNT ADJ 0.5% SOT23-3
Customer Reference
Detailed Description
Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±0.5% 100 mA SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
TL431BCDBZRG4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
100 mA
Manufacturer
Texas Instruments
Tolerance
±0.5%
Packaging
Tape & Reel (TR)
Current - Cathode
600 µA
Part Status
Discontinued at DigiKey
Operating Temperature
0°C ~ 70°C (TA)
Reference Type
Shunt
Mounting Type
Surface Mount
Output Type
Adjustable
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Output (Min/Fixed)
2.495V
Supplier Device Package
SOT-23-3
Voltage - Output (Max)
36 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (32)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TL431BCDBZRTexas Instruments19.004296-18866-1-ND0,34000 €MFR Recommended
TL431BCDBZR,215Nexperia USA Inc.01727-4258-1-ND0,21000 €Direct
TL431BIDBZR,215Nexperia USA Inc.01727-TL431BIDBZR,215CT-ND0,21000 €Upgrade
TL431BQDBZR,215Nexperia USA Inc.01727-TL431BQDBZR,215CT-ND0,21000 €Upgrade
AN431AN-ATRE1Diodes Incorporated1.46531-AN431AN-ATRE1CT-ND0,29000 €Similar
Discontinued
This product is no longer carried by DigiKey. View Substitutes