
TL4050A10QDCKR | |
|---|---|
DigiKey Part Number | 296-22782-2-ND - Tape & Reel (TR) 296-22782-1-ND - Cut Tape (CT) 296-22782-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL4050A10QDCKR |
Description | IC VREF SHUNT 0.1% SC70-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 10V V ±0.1% 15 mA SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | TL4050A10QDCKR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 10V | |
Current - Output | 15 mA | |
Tolerance | ±0.1% | |
Temperature Coefficient | 50ppm/°C | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | 150µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 110 µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,38000 € | 2,38 € |
| 10 | 1,77500 € | 17,75 € |
| 25 | 1,62320 € | 40,58 € |
| 100 | 1,45730 € | 145,73 € |
| 250 | 1,37816 € | 344,54 € |
| 500 | 1,33048 € | 665,24 € |
| 1.000 | 1,29120 € | 1.291,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,24270 € | 3.728,10 € |
| 6.000 | 1,21897 € | 7.313,82 € |
| Unit Price without VAT: | 2,38000 € |
|---|---|
| Unit Price with VAT: | 2,95120 € |

