
TL16C550DZQSR | |
---|---|
DigiKey Part Number | 296-24052-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TL16C550DZQSR |
Description | IC ASYNC COMM ELEMENT 24-BGA |
Customer Reference | |
Detailed Description | UART IC 1, UART Channel 16 Byte 24-BGA MICROSTAR JUNIOR (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TL16C550DZQSR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Features | - | |
Number of Channels | 1, UART | |
FIFO's | 16 Byte | |
Protocol | - | |
Data Rate (Max) | 1Mbps | |
Voltage - Supply | 2.25V ~ 5.5V | |
With Auto Flow Control | Yes | |
With IrDA Encoder/Decoder | - | |
With False Start Bit Detection | Yes | |
With Modem Control | Yes | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFBGA | |
Supplier Device Package | 24-BGA MICROSTAR JUNIOR (3x3) | |
Base Product Number |