TL062ACPSRG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 1.821
Unit Price: 0,90000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 1.789
Unit Price: 3,35000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 12.686
Unit Price: 3,35000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 1,08234 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 92
Unit Price: 4,84000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 1,80033 €
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,11864 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 2.236
Unit Price: 0,99000 €
Datasheet

Similar


STMicroelectronics
In Stock: 141.667
Unit Price: 1,41000 €
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 0,54178 €
Datasheet

Similar


STMicroelectronics
In Stock: 1.111
Unit Price: 0,91000 €
Datasheet

Similar


STMicroelectronics
In Stock: 1.905
Unit Price: 2,67000 €
Datasheet

Similar


onsemi
In Stock: 14.901
Unit Price: 0,22000 €
Datasheet

Similar


STMicroelectronics
In Stock: 22.384
Unit Price: 0,21000 €
Datasheet
TL7700CPSR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL062ACPSRG4

DigiKey Part Number
TL062ACPSRG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TL062ACPSRG4
Description
IC OPAMP JFET 2 CIRCUIT 8SO
Customer Reference
Detailed Description
J-FET Amplifier 2 Circuit 8-SO
Datasheet
 Datasheet
EDA/CAD Models
TL062ACPSRG4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
3.5V/µs
Gain Bandwidth Product
1 MHz
Current - Input Bias
30 pA
Voltage - Input Offset
3 mV
Current - Supply
200µA (x2 Channels)
Current - Output / Channel
20 mA
Voltage - Supply Span (Min)
10 V
Voltage - Supply Span (Max)
30 V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.209", 5.30mm Width)
Supplier Device Package
8-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,29088 €581,76 €
4.0000,28289 €1.131,56 €
6.0000,27889 €1.673,34 €
10.0000,27446 €2.744,60 €
14.0000,27187 €3.806,18 €
20.0000,26938 €5.387,60 €
Manufacturers Standard Package
Unit Price without VAT:0,29088 €
Unit Price with VAT:0,36069 €