
TI-TUS5000EVM | |
|---|---|
DigiKey Part Number | TI-TUS5000EVM-ND |
Manufacturer | |
Manufacturer Product Number | TI-TUS5000EVM |
Description | EVAL BOARD FOR ADS5272 VCA2615 |
Customer Reference | |
Detailed Description | ADS5272, VCA2615 - Special Purpose Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Interface | |
Function | Special Purpose | |
Embedded | - | |
Utilized IC / Part | ADS5272, VCA2615 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |

