
THS8135PHP | |
|---|---|
DigiKey Part Number | 296-13049-5-ND |
Manufacturer | |
Manufacturer Product Number | THS8135PHP |
Description | IC VIDEO DAC 10BIT 240M 48HTQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Video DAC 10 b 240M Parallel 48-HTQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | THS8135PHP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Video DAC | |
Number of Channels | 3 | |
Resolution (Bits) | 10 b | |
Sampling Rate (Per Second) | 240M | |
Data Interface | Parallel | |
Voltage Supply Source | Analog and Digital | |
Voltage - Supply | 1.65V ~ 2V, 3V ~ 3.6V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-PowerTQFP | |
Supplier Device Package | 48-HTQFP (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,77000 € | 8,77 € |
| 10 | 6,84400 € | 68,44 € |
| 25 | 6,36280 € | 159,07 € |
| 100 | 5,83440 € | 583,44 € |
| 250 | 5,58236 € | 1.395,59 € |
| 500 | 5,43052 € | 2.715,26 € |
| 1.000 | 5,30554 € | 5.305,54 € |
| Unit Price without VAT: | 8,77000 € |
|---|---|
| Unit Price with VAT: | 10,87480 € |



