
TCM4400EPET | |
|---|---|
DigiKey Part Number | 2156-TCM4400EPET-TI-ND |
Manufacturer | |
Manufacturer Product Number | TCM4400EPET |
Description | IC RF INTERFACE CIRCUIT 80-QFP |
Customer Reference | |
Detailed Description | Cellular, GSM Interface 80-TQFP (10x10) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Applications | Cellular, GSM | |
Interface | DSP, MCU, Parallel, Serial | |
Voltage - Supply | 2.7V ~ 3.3V | |
Package / Case | 80-TQFP | |
Supplier Device Package | 80-TQFP (10x10) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 26 | 9,96577 € | 259,11 € |
| Unit Price without VAT: | 9,96577 € |
|---|---|
| Unit Price with VAT: | 12,35755 € |

