
TCAN857DRQ1 | |
|---|---|
DigiKey Part Number | 296-TCAN857DRQ1TR-ND - Tape & Reel (TR) 296-TCAN857DRQ1CT-ND - Cut Tape (CT) 296-TCAN857DRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCAN857DRQ1 |
Description | AUTOMOTIVE CAN TRANSCEIVER WITH |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half CANbus 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Transceiver | |
Protocol | CANbus | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 80 mV | |
Data Rate | 5Mbps | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC |

