


TLV702475DBVT | |
|---|---|
DigiKey Part Number | 296-28110-2-ND - Tape & Reel (TR) 296-28110-1-ND - Cut Tape (CT) 296-28110-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV702475DBVT |
Description | IC REG LIN 4.75V 300MA SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TLV702475DBVT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 4.75V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.38V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 55 µA | |
Current - Supply (Max) | 370 µA | |
PSRR | 68dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,85000 € | 0,85 € |
| 10 | 0,60900 € | 6,09 € |
| 25 | 0,54920 € | 13,73 € |
| 100 | 0,48380 € | 48,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,45252 € | 113,13 € |
| 500 | 0,43370 € | 216,85 € |
| 750 | 0,42427 € | 318,20 € |
| 1.250 | 0,41383 € | 517,29 € |
| 1.750 | 0,40772 € | 713,51 € |
| 2.500 | 0,40186 € | 1.004,65 € |
| 6.250 | 0,38921 € | 2.432,56 € |
| 12.500 | 0,38159 € | 4.769,88 € |
| Unit Price without VAT: | 0,85000 € |
|---|---|
| Unit Price with VAT: | 1,05400 € |

