Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 9-DSBGA (1x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV9062SIYCKR

DigiKey Part Number
296-TLV9062SIYCKRTR-ND - Tape & Reel (TR)
296-TLV9062SIYCKRCT-ND - Cut Tape (CT)
296-TLV9062SIYCKRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV9062SIYCKR
Description
IC OPAMP 2 CIRCUIT 9-DSBGA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 9-DSBGA (1x1)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
6.5V/µs
Gain Bandwidth Product
10 MHz
Current - Input Bias
0.5 pA
Voltage - Input Offset
300 µV
Current - Supply
538µA (x2 Channels)
Current - Output / Channel
50 mA
Voltage - Supply Span (Min)
1.8 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
9-XFBGA, DSBGA
Supplier Device Package
9-DSBGA (1x1)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.100
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,55000 €0,55 €
100,39200 €3,92 €
250,35120 €8,78 €
1000,30650 €30,65 €
2500,28536 €71,34 €
5000,27258 €136,29 €
1.0000,26207 €262,07 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,24907 €747,21 €
6.0000,24271 €1.456,26 €
9.0000,23952 €2.155,68 €
15.0000,23599 €3.539,85 €
21.0000,23392 €4.912,32 €
30.0000,23194 €6.958,20 €
Manufacturers Standard Package
Unit Price without VAT:0,55000 €
Unit Price with VAT:0,68200 €