40 WQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN75DP139RSBT

DigiKey Part Number
296-48664-2-ND - Tape & Reel (TR)
296-48664-1-ND - Cut Tape (CT)
296-48664-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN75DP139RSBT
Description
IC INTERFACE SPECIALIZED 40WQFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Desktop, Notebook PCs Interface 40-WQFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
SN75DP139RSBT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
Desktop, Notebook PCs
Interface
I2C, 2-Wire Serial
Voltage - Supply
3V ~ 3.6V
Package / Case
40-WFQFN Exposed Pad
Supplier Device Package
40-WQFN (5x5)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 349
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,81000 €2,81 €
102,10700 €21,07 €
251,93160 €48,29 €
1001,73940 €173,94 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2501,64768 €411,92 €
5001,59240 €796,20 €
7501,56471 €1.173,53 €
1.2501,53402 €1.917,52 €
1.7501,51609 €2.653,16 €
2.5001,49884 €3.747,10 €
Manufacturers Standard Package
Unit Price without VAT:2,81000 €
Unit Price with VAT:3,48440 €