SN75C189ANSR is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Texas Instruments
In Stock: 0
Unit Price: 0,75000 €
Datasheet
14-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN75C189ANSR

DigiKey Part Number
296-28904-2-ND - Tape & Reel (TR)
296-28904-1-ND - Cut Tape (CT)
296-28904-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN75C189ANSR
Description
IC TRANSCEIVER 0/4 14SO
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
0/4 Receiver RS232 14-SO
Datasheet
 Datasheet
EDA/CAD Models
SN75C189ANSR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Receiver
Protocol
RS232
Number of Drivers/Receivers
0/4
Duplex
-
Receiver Hysteresis
970 mV
Data Rate
-
Voltage - Supply
4.5V ~ 6V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.209", 5.30mm Width)
Supplier Device Package
14-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,75000 €0,75 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,46598 €931,96 €
4.0000,45421 €1.816,84 €
6.0000,44832 €2.689,92 €
10.0000,44179 €4.417,90 €
14.0000,43798 €6.131,72 €
Manufacturers Standard Package
Unit Price without VAT:0,75000 €
Unit Price with VAT:0,93000 €