
| SN74ABT7819A-20PN | |
|---|---|
| DigiKey Part Number | 2156-SN74ABT7819A-20PN-TI-ND | 
| Manufacturer | |
| Manufacturer Product Number | SN74ABT7819A-20PN | 
| Description | IC FIFO SYNC 512X18X2 80LQFP | 
| Customer Reference | |
| Detailed Description | Synchronous FIFO 18K (512 x 18 x 2) Bi-Directional 50MHz 12ns 80-LQFP (12x12) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | SN74ABT7819A-20PN Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Texas Instruments | |
| Series | ||
| Packaging | Tray | |
| Part Status | Obsolete | |
| DigiKey Programmable | Not Verified | |
| Memory Size | 18K (512 x 18 x 2) | |
| Function | Synchronous | |
| Data Rate | 50MHz | |
| Access Time | 12ns | |
| Voltage - Supply | 4.5 V ~ 5.5 V | |
| Current - Supply (Max) | 95mA | |
| Bus Directional | Bi-Directional | |
| Expansion Type | - | |
| Programmable Flags Support | Yes | |
| Retransmit Capability | No | |
| FWFT Support | No | |
| Operating Temperature | 0°C ~ 70°C | |
| Mounting Type | Surface Mount | |
| Package / Case | 80-LQFP | |
| Supplier Device Package | 80-LQFP (12x12) | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 18 | 14,24000 € | 256,32 € | 
| Unit Price without VAT: | 14,24000 € | 
|---|---|
| Unit Price with VAT: | 17,65760 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece