
SN74SSTV16857DGGR | |
|---|---|
DigiKey Part Number | 296-13302-2-ND - Tape & Reel (TR) 296-13302-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SN74SSTV16857DGGR |
Description | IC REGISTER BUFFER 14BIT 48TSSOP |
Customer Reference | |
Detailed Description | Registered Buffer with SSTL_2 Compatible I/O for DDR IC 48-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74SSTV16857DGGR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Discontinued at DigiKey | |
Logic Type | Registered Buffer with SSTL_2 Compatible I/O for DDR | |
Supply Voltage | 2.3V ~ 2.7V | |
Number of Bits | 14 | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-TFSOP (0.240", 6.10mm Width) | |
Supplier Device Package | 48-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,75000 € | 3,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 2,07361 € | 4.147,22 € |
| 4.000 | 2,03364 € | 8.134,56 € |
| Unit Price without VAT: | 3,75000 € |
|---|---|
| Unit Price with VAT: | 4,65000 € |

