14-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74S86N

DigiKey Part Number
2156-SN74S86N-TI-ND
Manufacturer
Manufacturer Product Number
SN74S86N
Description
IC GATE XOR 4CH 2-INP 14-DIP
Customer Reference
Detailed Description
XOR (Exclusive OR) IC 4 Channel 14-PDIP
Datasheet
 Datasheet
EDA/CAD Models
SN74S86N Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Number of Circuits
4
Number of Inputs
2
Features
-
Voltage - Supply
4.75V ~ 5.25V
Current - Output High, Low
1mA, 20mA
Input Logic Level - Low
0.8V
Input Logic Level - High
2V
Max Propagation Delay @ V, Max CL
10.5ns @ 5V, 15pF
Operating Temperature
0°C ~ 70°C
Mounting Type
Through Hole
Supplier Device Package
14-PDIP
Package / Case
14-DIP (0.300", 7.62mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 28.576
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 107,16 € flat rate shipping fee will apply
All prices are in EUR
Tube
QuantityUnit PriceExt Price
28.5760,00857 €244,90 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:0,00857 €
Unit Price with VAT:0,01063 €