
SN74LVTH16244ADLR | |
|---|---|
DigiKey Part Number | 296-1261-2-ND - Tape & Reel (TR) 296-1261-1-ND - Cut Tape (CT) 296-1261-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVTH16244ADLR |
Description | IC BUFF NON-INVERT 3.6V 48-SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 4 Bit per Element 3-State Output 48-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVTH16244ADLR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 4 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 32mA, 64mA | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-BSSOP (0.295", 7.50mm Width) | |
Supplier Device Package | 48-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,62000 € | 1,62 € |
| 10 | 1,18800 € | 11,88 € |
| 25 | 1,08200 € | 27,05 € |
| 100 | 0,96460 € | 96,46 € |
| 250 | 0,90864 € | 227,16 € |
| 500 | 0,90064 € | 450,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,84718 € | 847,18 € |
| 2.000 | 0,82433 € | 1.648,66 € |
| 3.000 | 0,81289 € | 2.438,67 € |
| 5.000 | 0,80021 € | 4.001,05 € |
| 7.000 | 0,79280 € | 5.549,60 € |
| 10.000 | 0,78568 € | 7.856,80 € |
| Unit Price without VAT: | 1,62000 € |
|---|---|
| Unit Price with VAT: | 2,00880 € |







