SN74LVC86APWRG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 152.998
Unit Price: 0,35000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 31.250
Unit Price: 0,34548 €
Datasheet

Similar


onsemi
In Stock: 3.138
Unit Price: 0,29000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,22000 €
Datasheet

Similar


onsemi
In Stock: 7.549
Unit Price: 0,33000 €
Datasheet
14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC86APWRG4

DigiKey Part Number
SN74LVC86APWRG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN74LVC86APWRG4
Description
IC GATE XOR 4CH 2-INP 14TSSOP
Customer Reference
Detailed Description
XOR (Exclusive OR) IC 4 Channel 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC86APWRG4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Logic Type
Number of Circuits
4
Number of Inputs
2
Features
-
Voltage - Supply
1.65V ~ 3.6V
Current - Quiescent (Max)
1 µA
Current - Output High, Low
24mA, 24mA
Input Logic Level - Low
0.58V ~ 0.8V
Input Logic Level - High
1.07V ~ 2V
Max Propagation Delay @ V, Max CL
4.4ns @ 3.3V, 50pF
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
14-TSSOP
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,09890 €395,60 €
6.0000,09722 €583,32 €
10.0000,09535 €953,50 €
14.0000,09425 €1.319,50 €
20.0000,09320 €1.864,00 €
50.0000,09094 €4.547,00 €
Unit Price without VAT:0,09890 €
Unit Price with VAT:0,12264 €