SN74LVC574APWRG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 0,52000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 8.106
Unit Price: 0,99000 €
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 5.000
Unit Price: 0,33000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,38000 €
Datasheet

Similar


onsemi
In Stock: 1.312
Unit Price: 0,72000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 12.754
Unit Price: 0,48866 €
Datasheet

Similar


onsemi
In Stock: 2.345
Unit Price: 0,71000 €
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,27979 €
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 3.572
Unit Price: 0,40000 €
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,16753 €
Datasheet
INA4181A3QPWRQ1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC574APWRG4

DigiKey Part Number
296-46212-2-ND - Tape & Reel (TR)
296-46212-1-ND - Cut Tape (CT)
296-46212-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVC574APWRG4
Description
IC FF D-TYPE SGL 8-BIT 20-TSSOP
Customer Reference
Detailed Description
Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-TSSOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC574APWRG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at Digi-Key
Function
Standard
Type
D-Type
Output Type
Tri-State, Non-Inverted
Number of Elements
1
Number of Bits per Element
8
Clock Frequency
150 MHz
Max Propagation Delay @ V, Max CL
6.8ns @ 3.3V, 50pF
Trigger Type
Positive Edge
Current - Output High, Low
24mA, 24mA
Voltage - Supply
1.65V ~ 3.6V
Current - Quiescent (Iq)
10 µA
Input Capacitance
4 pF
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
20-TSSOP
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,69000 €0,69 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,32679 €653,58 €
4.0000,31800 €1.272,00 €
6.0000,31360 €1.881,60 €
10.0000,30873 €3.087,30 €
14.0000,30587 €4.282,18 €
20.0000,30313 €6.062,60 €
Manufacturers Standard Package
Unit Price without VAT:0,69000 €
Unit Price with VAT:0,85560 €