
SN74LVC2G53YZPR | |
|---|---|
DigiKey Part Number | 296-14372-2-ND - Tape & Reel (TR) 296-14372-1-ND - Cut Tape (CT) 296-14372-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC2G53YZPR |
Description | IC SWITCH SPDT X 1 13OHM 8DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 2:1 13Ohm 8-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC2G53YZPR Models |
Category | Switch Time (Ton, Toff) (Max) 4.5ns, 8ns |
Manufacturer Texas Instruments | -3db Bandwidth 300MHz |
Series | Channel Capacitance (CS(off), CD(off)) 10pF |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Leakage (IS(off)) (Max) 100nA |
Part Status Active | Crosstalk -58dB @ 1MHz |
Switch Circuit SPDT | Operating Temperature -40°C ~ 85°C (TA) |
Multiplexer/Demultiplexer Circuit 2:1 | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 8-XFBGA, DSBGA |
On-State Resistance (Max) 13Ohm | Supplier Device Package 8-DSBGA |
Channel-to-Channel Matching (ΔRon) 2Ohm (Max) | Base Product Number |
Voltage - Supply, Single (V+) 1.65V ~ 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 10 | 0,38500 € | 3,85 € |
| 25 | 0,34520 € | 8,63 € |
| 100 | 0,30140 € | 30,14 € |
| 250 | 0,28052 € | 70,13 € |
| 500 | 0,26794 € | 133,97 € |
| 1.000 | 0,25759 € | 257,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,24479 € | 734,37 € |
| 6.000 | 0,23854 € | 1.431,24 € |
| 9.000 | 0,23540 € | 2.118,60 € |
| 15.000 | 0,23193 € | 3.478,95 € |
| 21.000 | 0,22990 € | 4.827,90 € |
| 30.000 | 0,22795 € | 6.838,50 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,66960 € |

