5-DSBGA-YZP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC2G08YEAR

DigiKey Part Number
296-14343-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN74LVC2G08YEAR
Description
IC GATE AND 2CH 2-INP 5DSBGA
Customer Reference
Detailed Description
AND Gate IC 2 Channel 5-DSBGA (1.4x0.9)
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC2G08YEAR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Number of Circuits
2
Number of Inputs
2
Features
-
Voltage - Supply
1.65V ~ 5.5V
Current - Quiescent (Max)
10 µA
Current - Output High, Low
32mA, 32mA
Input Logic Level - Low
0.7V ~ 0.8V
Input Logic Level - High
1.7V ~ 2V
Max Propagation Delay @ V, Max CL
3.8ns @ 5V, 50pF
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
5-DSBGA (1.4x0.9)
Package / Case
5-XFBGA, DSBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 22.464 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

22.464In Stock
Ships from Rochester Electronics, LLC