MFR Recommended
Direct
Upgrade
Similar

SN74LVC2G74DCURG4 | |
|---|---|
DigiKey Part Number | 296-32327-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74LVC2G74DCURG4 |
Description | IC FF D-TYPE SINGLE 1BIT 8VSSOP |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 1 Bit Positive Edge 8-VFSOP (0.091", 2.30mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC2G74DCURG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Function | Set(Preset) and Reset | |
Type | D-Type | |
Output Type | Complementary | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Clock Frequency | 200 MHz | |
Max Propagation Delay @ V, Max CL | 4.4ns @ 5V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Iq) | 10 µA | |
Input Capacitance | 5 pF | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-VSSOP | |
Package / Case | 8-VFSOP (0.091", 2.30mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,25145 € | 754,35 € |
| 6.000 | 0,24504 € | 1.470,24 € |
| 9.000 | 0,24182 € | 2.176,38 € |
| 15.000 | 0,23827 € | 3.574,05 € |
| 21.000 | 0,23619 € | 4.959,99 € |
| 30.000 | 0,23419 € | 7.025,70 € |
| Unit Price without VAT: | 0,25145 € |
|---|---|
| Unit Price with VAT: | 0,31180 € |













