Flip Flop 1 Element D-Type 1 Bit Positive Edge 5-XFBGA, DSBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC1G79YZPR

DigiKey Part Number
296-18788-2-ND - Tape & Reel (TR)
296-18788-1-ND - Cut Tape (CT)
296-18788-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVC1G79YZPR
Description
IC FF D-TYPE SGL 1-BIT 5-DSBGA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Flip Flop 1 Element D-Type 1 Bit Positive Edge 5-XFBGA, DSBGA
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC1G79YZPR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Standard
Type
D-Type
Output Type
Non-Inverted
Number of Elements
1
Number of Bits per Element
1
Clock Frequency
160 MHz
Max Propagation Delay @ V, Max CL
4.5ns @ 5V, 50pF
Trigger Type
Positive Edge
Current - Output High, Low
32mA, 32mA
Voltage - Supply
1.65V ~ 5.5V
Current - Quiescent (Iq)
10 µA
Input Capacitance
4 pF
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
5-DSBGA (1.4x0.9)
Package / Case
5-XFBGA, DSBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.975
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,44000 €0,44 €
100,30600 €3,06 €
250,27400 €6,85 €
1000,23800 €23,80 €
2500,22100 €55,25 €
5000,21068 €105,34 €
1.0000,20409 €204,09 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,19171 €575,13 €
6.0000,18658 €1.119,48 €
9.0000,18401 €1.656,09 €
15.0000,18116 €2.717,40 €
21.0000,17950 €3.769,50 €
30.0000,17790 €5.337,00 €
Manufacturers Standard Package
Unit Price without VAT:0,44000 €
Unit Price with VAT:0,54560 €