Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-VQFN (2.5x4.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LV8T245RKSR

DigiKey Part Number
296-SN74LV8T245RKSRTR-ND - Tape & Reel (TR)
296-SN74LV8T245RKSRCT-ND - Cut Tape (CT)
296-SN74LV8T245RKSRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LV8T245RKSR
Description
IC TXRX NON-INVERT 5.5V 20-VQFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-VQFN (2.5x4.5)
Datasheet
 Datasheet
EDA/CAD Models
SN74LV8T245RKSR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Transceiver, Non-Inverting
Number of Elements
1
Number of Bits per Element
8
Input Type
-
Output Type
3-State
Current - Output High, Low
8mA, 8mA
Voltage - Supply
1.6V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
20-VFQFN Exposed Pad
Supplier Device Package
20-VQFN (2.5x4.5)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.798
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,01000 €1,01 €
100,72600 €7,26 €
250,65720 €16,43 €
1000,58060 €58,06 €
2500,54412 €136,03 €
5000,52214 €261,07 €
1.0000,50405 €504,05 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,47819 €1.434,57 €
6.0000,46732 €2.803,92 €
9.0000,46188 €4.156,92 €
15.0000,45585 €6.837,75 €
Manufacturers Standard Package
Unit Price without VAT:1,01000 €
Unit Price with VAT:1,25240 €