Similar

| SN74LV594ANSR | |
|---|---|
| DigiKey Part Number | SN74LV594ANSR-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | SN74LV594ANSR | 
| Description | IC SHFT REG PUSH-PULL 8BIT 16-SO | 
| Customer Reference | |
| Detailed Description | Shift Shift Register 1 Element 8 Bit 16-SO | 
| Datasheet | Datasheet | 
| EDA/CAD Models | SN74LV594ANSR Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Texas Instruments | |
| Series | ||
| Packaging | Tape & Reel (TR) | |
| Part Status | Obsolete | |
| Logic Type | Shift Register | |
| Output Type | Push-Pull | |
| Number of Elements | 1 | |
| Number of Bits per Element | 8 | |
| Function | Serial to Parallel | |
| Voltage - Supply | 2V ~ 5.5V | |
| Operating Temperature | -40°C ~ 85°C | |
| Mounting Type | Surface Mount | |
| Package / Case | 16-SOIC (0.209", 5.30mm Width) | |
| Supplier Device Package | 16-SO | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece