
SN74LV4T08QPWRQ1 | |
|---|---|
DigiKey Part Number | 296-SN74LV4T08QPWRQ1TR-ND - Tape & Reel (TR) 296-SN74LV4T08QPWRQ1CT-ND - Cut Tape (CT) 296-SN74LV4T08QPWRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV4T08QPWRQ1 |
Description | IC GATE AND 4CH 2-INP 14TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 4 Channel Schmitt Trigger 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV4T08QPWRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | Schmitt Trigger | |
Voltage - Supply | 1.6V ~ 5.5V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.5V ~ 0.85V | |
Input Logic Level - High | 1.1V ~ 2V | |
Max Propagation Delay @ V, Max CL | 8ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,90000 € | 0,90 € |
| 10 | 0,65000 € | 6,50 € |
| 25 | 0,58640 € | 14,66 € |
| 100 | 0,51740 € | 51,74 € |
| 250 | 0,48428 € | 121,07 € |
| 500 | 0,46612 € | 233,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,42768 € | 1.283,04 € |
| 6.000 | 0,41776 € | 2.506,56 € |
| 9.000 | 0,41279 € | 3.715,11 € |
| 15.000 | 0,40729 € | 6.109,35 € |
| 21.000 | 0,40408 € | 8.485,68 € |
| Unit Price without VAT: | 0,90000 € |
|---|---|
| Unit Price with VAT: | 1,11600 € |

