
SN74LV4320AZKFR | |
|---|---|
DigiKey Part Number | 296-31882-2-ND - Tape & Reel (TR) 296-31882-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SN74LV4320AZKFR |
Description | IC INTERFACE SPECIALIZED 114BGA |
Customer Reference | |
Detailed Description | CompactFlash™ Interface Interface 114-BGA MICROSTAR (16x5.5) |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV4320AZKFR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Applications | CompactFlash™ Interface | |
Interface | - | |
Voltage - Supply | 3V ~ 5.5V | |
Package / Case | 114-LFBGA | |
Supplier Device Package | 114-BGA MICROSTAR (16x5.5) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,48000 € | 4,48 € |
| Unit Price without VAT: | 4,48000 € |
|---|---|
| Unit Price with VAT: | 5,55520 € |

