
SN74LV27ANSR | |
|---|---|
DigiKey Part Number | 296-28723-2-ND - Tape & Reel (TR) 296-28723-1-ND - Cut Tape (CT) 296-28723-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV27ANSR |
Description | IC GATE NOR 3CH 3-INP 14SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | NOR Gate IC 3 Channel 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV27ANSR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 3 | |
Number of Inputs | 3 | |
Features | - | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Max) | 20 µA | |
Current - Output High, Low | 12mA, 12mA | |
Input Logic Level - Low | 0.5V | |
Input Logic Level - High | 1.5V | |
Max Propagation Delay @ V, Max CL | 7.9ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SO | |
Package / Case | 14-SOIC (0.209", 5.30mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,66000 € | 0,66 € |
| 10 | 0,47000 € | 4,70 € |
| 25 | 0,42200 € | 10,55 € |
| 100 | 0,37010 € | 37,01 € |
| 250 | 0,34512 € | 86,28 € |
| 500 | 0,33014 € | 165,07 € |
| 1.000 | 0,31779 € | 317,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,30763 € | 615,26 € |
| 4.000 | 0,29926 € | 1.197,04 € |
| 6.000 | 0,29507 € | 1.770,42 € |
| 10.000 | 0,29043 € | 2.904,30 € |
| 14.000 | 0,28772 € | 4.028,08 € |
| 20.000 | 0,28511 € | 5.702,20 € |
| Unit Price without VAT: | 0,66000 € |
|---|---|
| Unit Price with VAT: | 0,81840 € |

