
SN74LV240ADGVR | |
|---|---|
DigiKey Part Number | 296-3803-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74LV240ADGVR |
Description | IC BUFFER INVERT 5.5V 20-TVSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buffer, Inverting 2 Element 4 Bit per Element 3-State Output 20-TVSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV240ADGVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Logic Type | Buffer, Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 16mA, 16mA | |
Voltage - Supply | 2V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-TFSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TVSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,47015 € | 940,30 € |
| 4.000 | 0,45829 € | 1.833,16 € |
| 6.000 | 0,45235 € | 2.714,10 € |
| 10.000 | 0,44577 € | 4.457,70 € |
| 14.000 | 0,44192 € | 6.186,88 € |
| Unit Price without VAT: | 0,47015 € |
|---|---|
| Unit Price with VAT: | 0,58299 € |

