
SN74LV14ADBR | |
|---|---|
DigiKey Part Number | 296-3783-2-ND - Tape & Reel (TR) 296-3783-1-ND - Cut Tape (CT) 296-3783-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV14ADBR |
Description | IC INVERT SCHMITT 6CH 1IN 14SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Schmitt Trigger 14-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV14ADBR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 1 | |
Features | Schmitt Trigger | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Max) | 20 µA | |
Current - Output High, Low | 12mA, 12mA | |
Input Logic Level - Low | 0.75V ~ 1.5V | |
Input Logic Level - High | 1.75V ~ 3.5V | |
Max Propagation Delay @ V, Max CL | 10.6ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SSOP | |
Package / Case | 14-SSOP (0.209", 5.30mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,45000 € | 0,45 € |
| 10 | 0,31800 € | 3,18 € |
| 25 | 0,28360 € | 7,09 € |
| 100 | 0,24670 € | 24,67 € |
| 250 | 0,22908 € | 57,27 € |
| 500 | 0,21846 € | 109,23 € |
| 1.000 | 0,21199 € | 211,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,20251 € | 405,02 € |
| 4.000 | 0,19658 € | 786,32 € |
| 6.000 | 0,19361 € | 1.161,66 € |
| 10.000 | 0,19032 € | 1.903,20 € |
| 14.000 | 0,18840 € | 2.637,60 € |
| 20.000 | 0,18655 € | 3.731,00 € |
| Unit Price without VAT: | 0,45000 € |
|---|---|
| Unit Price with VAT: | 0,55800 € |

